Part Details for NTE282 by NTE Electronics Inc
Overview of NTE282 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTE282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$9.8100 / $43.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$12.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-39, METAL, 3 PIN | 3 |
|
$11.0138 / $14.6850 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-39, METAL, 3 PIN | 5 |
|
$13.2006 / $14.1435 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-39, METAL, 3 PIN | 2 |
|
$16.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$9.8100 / $43.1600 | Buy Now |
Part Details for NTE282
NTE282 CAD Models
NTE282 Part Data Attributes
|
NTE282
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE282
NTE Electronics Inc
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 27 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |