Part Details for NTE281 by NTE Electronics Inc
Overview of NTE281 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTE281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor PNP Silicon 140V IC=12A TO-3 Case Audio Power Output Complement To NTE280 RoHS: Compliant |
4 In Stock |
|
$7.5900 / $11.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.2500 | Buy Now |
|
Quest Components | 12 A, 140 V, PNP, Si, POWER TRANSISTOR, TO-3 | 5 |
|
$10.7100 / $11.4750 | Buy Now |
|
Quest Components | 12 A, 140 V, PNP, Si, POWER TRANSISTOR, TO-3 | 3 |
|
$11.3550 | Buy Now |
|
Quest Components | 12 A, 140 V, PNP, Si, POWER TRANSISTOR, TO-3 | 2 |
|
$11.0000 | Buy Now |
Part Details for NTE281
NTE281 CAD Models
NTE281 Part Data Attributes
|
NTE281
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE281
NTE Electronics Inc
Power Bipolar Transistor, 12A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Samacsys Modified On | 2020-07-07 12:24:40 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |