Part Details for NTE274 by NTE Electronics Inc
Overview of NTE274 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3732
|
Newark | Transistor, Npn, 80V, 8A, To-66, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Nte Electronics NTE274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-66, METAL, 2 PIN | 1 |
|
$9.0000 | Buy Now |
DISTI #
NTE274
|
TME | Transistor: NPN, bipolar, Darlington, 80V, 4A, 50W, TO66 Min Qty: 1 | 3 |
|
$9.5200 / $12.0000 | Buy Now |
Part Details for NTE274
NTE274 CAD Models
NTE274 Part Data Attributes
|
NTE274
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE274
NTE Electronics Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |