Part Details for NTE2684 by NTE Electronics Inc
Overview of NTE2684 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE2684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3534
|
Newark | Transistor Npn Silicon 120V Ic=5A To-126 Case Switching Applications |Nte Electronics NTE2684 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2684-ND
|
DigiKey | TRANS NPN 120V 5A TO126 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
343 In Stock |
|
$0.7880 / $0.9500 | Buy Now |
DISTI #
70515401
|
RS | TRANSISTOR NPN SILICON 120V IC=5A TO-126 CASE SWITCHING APPLICATIONS | NTE Electronics Inc. NTE2684 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9700 | RFQ |
DISTI #
NTE2684
|
TME | Transistor: NPN, bipolar, 75V, 5A, 15W, TO126 Min Qty: 1 | 47 |
|
$0.8000 / $1.1100 | Buy Now |
Part Details for NTE2684
NTE2684 CAD Models
NTE2684 Part Data Attributes:
|
NTE2684
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2684
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 500 ns | |
Turn-on Time-Max (ton) | 300 ns | |
VCEsat-Max | 1.2 V |