Part Details for NTE2682 by NTE Electronics Inc
Overview of NTE2682 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE2682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3532
|
Newark | Transistor Npn Silicon Darlington 160V 8A To-3Pl Case Audio Power Output Compliment To Nte2683 |Nte Electronics NTE2682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2682-ND
|
DigiKey | TRANS NPN DARL 160V 8A TO3PL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
555 In Stock |
|
$7.1000 / $8.5500 | Buy Now |
DISTI #
70515399
|
RS | TRANSISTOR NPN DARLINGTON 160V 8A TO-3PL AUDIO PWR OUTPUT COMPLIMENT TO NTE2683 | NTE Electronics Inc. NTE2682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $8.7500 | RFQ |
DISTI #
NTE2682
|
TME | Transistor: NPN, bipolar, Darlington, 160V, 8A, 150W, TO3PL Min Qty: 1 | 0 |
|
$8.0000 / $10.1000 | RFQ |
Part Details for NTE2682
NTE2682 CAD Models
NTE2682 Part Data Attributes:
|
NTE2682
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2682
NTE Electronics Inc
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3500 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 3 V |