Part Details for NTE2673 by NTE Electronics Inc
Overview of NTE2673 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE2673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=3A TO-220fp Case General Purpose Power AMP Complement To NTE2674 RoHS: Compliant |
8 In Stock |
|
$1.3800 / $2.2200 | Buy Now |
DISTI #
NTE2673
|
TME | Transistor: NPN, bipolar, 50V, 3A, 25W, TO220FP Min Qty: 1 | 27 |
|
$1.5200 / $2.1200 | Buy Now |
Part Details for NTE2673
NTE2673 CAD Models
NTE2673 Part Data Attributes
|
NTE2673
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2673
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz | |
VCEsat-Max | 1 V |