Part Details for NTE2638 by NTE Electronics Inc
Overview of NTE2638 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE2638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2638-ND
|
DigiKey | TRANS NPN DARL 400V 7A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
588 In Stock |
|
$2.1700 / $2.6200 | Buy Now |
DISTI #
70515385
|
RS | TRANSISTOR NPN SILICON DARLINGTON 400V IC=7A TO-220 CASE | NTE Electronics Inc. NTE2638 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | RFQ |
|
Onlinecomponents.com | Transistor NPN Silicon Darlington 400V IC=7A TO-220 Case RoHS: Compliant |
1 In Stock |
|
$1.9800 / $3.2000 | Buy Now |
DISTI #
NTE2638
|
TME | Transistor: NPN, bipolar, Darlington, 400V, 7A, 80W, TO220 Min Qty: 1 | 34 |
|
$2.4700 / $3.1100 | Buy Now |
|
Master Electronics | Transistor NPN Silicon Darlington 400V IC=7A TO-220 Case RoHS: Compliant |
1 In Stock |
|
$1.9800 / $3.2000 | Buy Now |
Part Details for NTE2638
NTE2638 CAD Models
NTE2638 Part Data Attributes
|
NTE2638
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2638
NTE Electronics Inc
Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |