Part Details for NTE2558 by NTE Electronics Inc
Overview of NTE2558 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3683
|
Newark | Transistor, bjt, darlington, npn,800V V(Br)Ceo,15A I(C),to-264Aa |Nte Electronics NTE2558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70722107
|
RS | TRANSISTOR NPN SILICON DARLINGTON 1500V IC=15A HIGH SPEED SWITCH WITH DAMPER DIO | NTE Electronics Inc. NTE2558 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5400 / $22.6700 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$23.4000 | Buy Now | |
DISTI #
NTE2558
|
TME | Transistor: NPN, bipolar, Darlington, 800V, 15A, 250W, TO3-PBL Min Qty: 1 | 0 |
|
$22.6000 / $28.4000 | RFQ |
Part Details for NTE2558
NTE2558 CAD Models
NTE2558 Part Data Attributes:
|
NTE2558
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2558
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |