There are no models available for this part yet.
Overview of NTE2520 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE2520 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C3643
|
Newark | Transistor, bjt, pnp,160V V(Br)Ceo,1.5A I(C),to-126 |Nte Electronics NTE2520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 3 PIN | 13 |
|
$1.7940 / $1.9500 | Buy Now | ||
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$3.0000 / $4.0000 | Buy Now |
CAD Models for NTE2520 by NTE Electronics Inc
Part Data Attributes for NTE2520 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
140
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
10 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
Related Parts for NTE2520
-
NTE252Power Bipolar Transistors
-
NSVBC847BLT3GSmall Signal Bipolar Transistors
-
NTE2389Power Field-Effect Transistors
-
NTSV30100SGRectifier Diodes
-
NTJD4158CT2GSmall Signal Field-Effect Transistors
-
NTE1936Linear Regulator ICs
-
NTE5117AZener Diodes
-
NTE4858Transient Suppressors
-
NTE1311Other Analog ICs