Part Details for NTE2517 by NTE Electronics Inc
Overview of NTE2517 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE2517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2517-ND
|
DigiKey | TRANS NPN 50V 2.5A TO204AA Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=2.5A TO-126ML Case Tf=30ns High Current Switch Compl To NTE2518 RoHS: Compliant |
40 In Stock |
|
$0.5550 / $0.8890 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 2.5A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 7 |
|
$1.0388 / $1.2465 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 2.5A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE2517
|
TME | Transistor: NPN, bipolar, 50V, 2.5A, 10W, TO126 Min Qty: 1 | 92 |
|
$0.6300 / $0.8800 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 60V IC=2.5A TO-126ML Case Tf=30ns High Current Switch Compl To NTE2518 RoHS: Compliant |
40 In Stock |
|
$0.5550 / $0.8890 | Buy Now |
Part Details for NTE2517
NTE2517 CAD Models
NTE2517 Part Data Attributes
|
NTE2517
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2517
NTE Electronics Inc
Power Bipolar Transistor, 2.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |