Part Details for NTE2513 by NTE Electronics Inc
Overview of NTE2513 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE2513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3635
|
Newark | Transistor, bjt, npn,50V V(Br)Ceo,8A I(C),to-225Aa Rohs Compliant: Yes |Nte Electronics NTE2513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=8A TO-126LP Case Tf=20ns High Current Switch Compl To NTE2514 RoHS: Compliant |
14 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE2513
|
TME | Transistor: NPN, bipolar, 50V, 8A, 20W, TO126 Min Qty: 1 | 14 |
|
$1.3700 / $1.9000 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 60V IC=8A TO-126LP Case Tf=20ns High Current Switch Compl To NTE2514 RoHS: Compliant |
14 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
Part Details for NTE2513
NTE2513 CAD Models
NTE2513 Part Data Attributes:
|
NTE2513
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2513
NTE Electronics Inc
Power Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |