Part Details for NTE2510 by NTE Electronics Inc
Overview of NTE2510 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE2510
|
TME | Transistor: NPN, bipolar, 20V, 0.5A, 5W, TO126 Min Qty: 1 | 53 |
|
$2.7900 / $3.9100 | Buy Now |
Part Details for NTE2510
NTE2510 CAD Models
NTE2510 Part Data Attributes
|
NTE2510
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2510
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO |