Part Details for NTE2410 by NTE Electronics Inc
Overview of NTE2410 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4504
|
Newark | Bipolar Transistor, Npn, 160V, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Nte Electronics NTE2410 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2410-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
796 In Stock |
|
$0.5890 / $0.7100 | Buy Now |
DISTI #
70515354
|
RS | TRANSISTOR NPN 160V IC=0.6A SOT-23 CASE HI VOLT AMP/DRVR SM COMP TO NTE2411 | NTE Electronics Inc. NTE2410 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $1.9700 | RFQ |
|
Onlinecomponents.com | Transistor NPN Silicon 160V IC=0.6A SOT-23 Case High Voltage AMP/drvr Surface Mount Comp To NTE2411 |
10 In Stock |
|
$1.0700 / $1.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.4800 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 3 |
|
$1.3254 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 3 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 40 |
|
$4.1660 / $6.2490 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 160V IC=0.6A SOT-23 Case High Voltage AMP/drvr Surface Mount Comp To NTE2411 |
10 In Stock |
|
$1.0700 / $1.7600 | Buy Now |
Part Details for NTE2410
NTE2410 CAD Models
NTE2410 Part Data Attributes:
|
NTE2410
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2410
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |