Part Details for NTE241 by NTE Electronics Inc
Overview of NTE241 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3608
|
Newark | Transistor, bjt, npn,80V V(Br)Ceo,4A I(C),to-220 Rohs Compliant: Yes |Nte Electronics NTE241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE241-ND
|
DigiKey | TRANS NPN 80V 4A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
115 In Stock |
|
$1.0500 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 80V IC=4A TO-220 Case High Voltage Video Amplifier Comp To NTE242 RoHS: Compliant |
16 In Stock |
|
$0.9590 / $1.5730 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 4 |
|
$1.8113 / $1.9688 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE241
|
TME | Transistor: NPN, bipolar, 80V, 4A, 60W, TO220 Min Qty: 1 | 28 |
|
$0.9500 / $1.3200 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 80V IC=4A TO-220 Case High Voltage Video Amplifier Comp To NTE242 RoHS: Compliant |
16 In Stock |
|
$0.9590 / $1.5730 | Buy Now |
Part Details for NTE241
NTE241 CAD Models
NTE241 Part Data Attributes:
|
NTE241
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE241
NTE Electronics Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |