Part Details for NTE238 by NTE Electronics Inc
Overview of NTE238 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7396
|
Newark | Bipolar Transistor, Npn, 750V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:750V, Continuous Collector Current:8A, Power Dissipation:100W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Nte Electronics NTE238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,1.5KV V(BR)CEO,7A I(C),TO-3 | 26 |
|
$8.6288 / $11.5050 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,1.5KV V(BR)CEO,7A I(C),TO-3 | 23 |
|
$10.6421 / $12.9431 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,1.5KV V(BR)CEO,7A I(C),TO-3 | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,1.5KV V(BR)CEO,7A I(C),TO-3 | 2 |
|
$9.1014 / $12.4110 | Buy Now |
Part Details for NTE238
NTE238 CAD Models
NTE238 Part Data Attributes
|
NTE238
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE238
NTE Electronics Inc
Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |