-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3562
|
Newark | Bipolar Transistor, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:800Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:200Mhz Rohs Compliant: Yes |Nte Electronics NTE2341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2341-ND
|
DigiKey | TRANS NPN DARL 80V 1A TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
96 In Stock |
|
$3.6400 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon Darlington 100V IC=1amp TO-92 Case Compl To NTE2342 RoHS: Compliant |
38 In Stock |
|
$3.1900 / $4.9000 | Buy Now |
DISTI #
51686949
|
Verical | Trans Darlington NPN 80V 1A 1000mW 3-Pin TO-92 Min Qty: 15 Package Multiple: 5 Date Code: 1612 | Americas - 35 |
|
$6.4901 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
NTE2341
|
TME | Transistor: NPN, bipolar, Darlington, 80V, 1A, 1W, TO92 Min Qty: 1 | 12 |
|
$4.0900 / $5.1500 | Buy Now |
|
Master Electronics | Transistor NPN Silicon Darlington 100V IC=1amp TO-92 Case Compl To NTE2342 RoHS: Compliant |
38 In Stock |
|
$3.1900 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE2341
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2341
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |