Part Details for NTE2322 by NTE Electronics Inc.
Overview of NTE2322 by NTE Electronics Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70215902
|
RS | Transistor, Bipolar, Si, PNP, General Purpose, Quad, VCEO 40V, IC 600mA, PD 1.9W | NTE Electronics Inc. NTE2322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$4.6200 / $5.3800 | Buy Now |