There are no models available for this part yet.
Overview of NTE2305 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE2305 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Transistor NPN Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2306 RoHS: Compliant |
5 In Stock |
|
$4.8900 / $7.4800 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now | ||
Quest Components | POWER BIPOLAR TRANSISTOR, 16A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 4 |
|
$5.6588 / $11.3175 | Buy Now | ||
Quest Components | POWER BIPOLAR TRANSISTOR, 16A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 4 |
|
$4.5000 / $9.0000 | Buy Now | ||
DISTI #
NTE2305
|
TME | Transistor: NPN, bipolar, 160V, 16A, 125W, TO218 Min Qty: 1 | 7 |
|
$5.0000 / $6.9900 | Buy Now |
CAD Models for NTE2305 by NTE Electronics Inc
Part Data Attributes for NTE2305 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
16 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
8
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
125 W
|
Power Dissipation-Max (Abs)
|
125 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1 MHz
|
Alternate Parts for NTE2305
This table gives cross-reference parts and alternative options found for NTE2305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE4343 | 16A, 160V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | NTE2305 vs MJE4343 |
2SC3284 | Power Bipolar Transistor, 14A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | NTE2305 vs 2SC3284 |
MJE4342 | 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | NTE2305 vs MJE4342 |
Related Parts for NTE2305
-
NTE2311Power Bipolar Transistors
-
NTE2413Small Signal Bipolar Transistors
-
NTD6416ANL-1GPower Field-Effect Transistors
-
NSVR0170P2T5GRectifier Diodes
-
NTNS3A65PZT5GSmall Signal Field-Effect Transistors
-
NTE1972Linear Regulator ICs
-
NTE724Operational Amplifiers
-
1SMB5941Zener Diodes
-
NTE4935Transient Suppressors