Part Details for NTE2300 by NTE Electronics Inc
Overview of NTE2300 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0715
|
Newark | Transistor Npn Silicon 1500V Ic=5A To-3P Case Tf=0.4Us High Voltage Horizontal Output Rohs Compliant: Yes |Nte Electronics NTE2300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2300-ND
|
DigiKey | TRANS NPN 800V 5A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
294 In Stock |
|
$4.4900 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 1500V IC=5A TO-3P Case Tf=0.4us High Voltage Horizontal Output RoHS: Compliant |
25 In Stock |
|
$3.9400 / $6.0400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 5 |
|
$5.0513 / $10.1025 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 4 |
|
$6.1446 / $8.3790 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 4 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
NTE2300
|
TME | Transistor: NPN, bipolar, 800V, 5A, 120W, TO3P Min Qty: 1 | 0 |
|
$4.5800 / $6.4100 | RFQ |
|
Master Electronics | Transistor NPN Silicon 1500V IC=5A TO-3P Case Tf=0.4us High Voltage Horizontal Output RoHS: Compliant |
25 In Stock |
|
$3.9400 / $6.0400 | Buy Now |
Part Details for NTE2300
NTE2300 CAD Models
NTE2300 Part Data Attributes:
|
NTE2300
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2300
NTE Electronics Inc
Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |