Part Details for NTE224 by NTE Electronics Inc
Overview of NTE224 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3524
|
Newark | Transistor, bjt, npn,2A I(C),to-39Var |Nte Electronics NTE224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE224-ND
|
DigiKey | RF TRANS NPN 60V 300MHZ TO39 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16547 In Stock |
|
$0.1740 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 60V IC=2A TO-39 W/flange Po=4W 50mhz RF Power Output |
7 In Stock |
|
$0.2080 / $0.3377 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 3 |
|
$0.4668 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$4.0000 | Buy Now |
DISTI #
NTE224
|
TME | Transistor: NPN, bipolar, RF, 60V, 2A, 10W, Pout: 4W Min Qty: 1 | 0 |
|
$0.2300 / $0.7800 | RFQ |
|
Master Electronics | Transistor NPN Silicon 60V IC=2A TO-39 W/flange Po=4W 50mhz RF Power Output |
7 In Stock |
|
$0.2080 / $0.3377 | Buy Now |
Part Details for NTE224
NTE224 CAD Models
NTE224 Part Data Attributes:
|
NTE224
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE224
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-39F, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39F | |
Package Description | FLANGE MOUNT, O-MBFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-MBFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for NTE224
This table gives cross-reference parts and alternative options found for NTE224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1765 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | Toshiba America Electronic Components | NTE224 vs 2SC1765 |