Part Details for NTE2004 by NTE Electronics Inc
Overview of NTE2004 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTE2004
NTE2004 CAD Models
NTE2004 Part Data Attributes
|
NTE2004
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2004
NTE Electronics Inc
Dolby Noise Reduction IC, B Type, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 580 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDIP-T16 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE2004
This table gives cross-reference parts and alternative options found for NTE2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1102M | Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | NTE2004 vs CXA1102M |
HA12134AF-E | DOLBY NOISE REDUCTION IC, PDSO16, FP-16DA | Renesas Electronics Corporation | NTE2004 vs HA12134AF-E |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | NTE2004 vs HA12134AF |
HA12136AFP | B Type, DOLBY NOISE REDUCTION IC, PDSO16, FP-16D | Renesas Electronics Corporation | NTE2004 vs HA12136AFP |
CXA1553P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | NTE2004 vs CXA1553P |
CXA1550P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | NTE2004 vs CXA1550P |
NJM2185AM-(TE1) | Dolby Noise Reduction IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NTE2004 vs NJM2185AM-(TE1) |
NE649N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | NTE2004 vs NE649N |
S1A2271B01-D0B0 | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | NTE2004 vs S1A2271B01-D0B0 |
LM1121AN | B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16 | Texas Instruments | NTE2004 vs LM1121AN |