NTE1V300
NTE Electronics Inc
Description: Varistor, 370V, 22J, Through Hole Mount

Overview of NTE1V300 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Electronic Manufacturing

Price & Stock for NTE1V300 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31C2577
Newark Metal-Oxide Varistor (Mov),280V V(Rms),1.2Ka I(Tm),radial |Nte Electronics NTE1V300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com MOV 300V RMS Dia=8.5mm 22 Joules Itm=1200A Clamping Voltage=740V RoHS: Compliant 8 In Stock
  • 1 $1.7800
  • 25 $1.6200
  • 250 $1.2900
  • 500 $1.2100
  • 1,000 $1.1800
  • 2,500 $1.1300
  • 5,000 $1.1000
  • 7,500 $1.0800
$1.0800 / $1.7800 Buy Now
Quest Components VARISTOR, 370V, 22J, THROUGH HOLE MOUNT 4
  • 1 $2.0250
  • 3 $1.8630
$1.8630 / $2.0250 Buy Now

CAD Models for NTE1V300 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE1V300 by NTE Electronics Inc

NTE1V300
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
280 V
Energy Absorbing Capacity-Max
22 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.25 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
370 V
Want to compare parts?
  1. NTE1V300
    NTE Electronics Inc
    Varistor, 370V, 22J, Through Hole Mount
    VS

Related Parts for NTE1V300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE1V300 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE1V300 by NTE Electronics Inc

  • Please alert me when NTE1V300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE1V300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE1V300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE1V300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE1V300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE1V300 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: