Part Details for NTE1V010 by NTE Electronics Inc
Overview of NTE1V010 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE1V010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2563
|
Newark | Metal Oxide Varistor, 12V, 45V, 8.5Mm Disc, Voltage Rating Vac:10V, Voltage Rating Vdc:12V, Product Range:Nte1V Series, Clamping Voltage Vc Max:45V, Varistor Case Style:Disc 8.5Mm, Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Nte Electronics NTE1V010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1V010-ND
|
DigiKey | MOV 10V RMS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1091 In Stock |
|
$1.0300 / $1.2400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | VARISTOR, 12V, 0.8J, THROUGH HOLE MOUNT | 5 |
|
$1.4198 / $1.5433 | Buy Now |
|
Quest Components | VARISTOR, 12V, 0.8J, THROUGH HOLE MOUNT | 1 |
|
$6.0000 | Buy Now |
Part Details for NTE1V010
NTE1V010 CAD Models
NTE1V010 Part Data Attributes:
|
NTE1V010
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1V010
NTE Electronics Inc
Varistor, 12V, 0.8J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 12 V |