Part Details for NTE1972 by NTE Electronics Inc
Overview of NTE1972 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for NTE1972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3441
|
Newark | Voltage Regulator, Fixed, 15V, 1A, To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:-, Output Current Max:1A, Ic Case/Package:To-220, Msl:- Rohs Compliant: No |Nte Electronics NTE1972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1972-ND
|
DigiKey | IC REG LINEAR 15V TO220 FULL PAC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
138 In Stock |
|
$3.1900 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Positive 15V Io-1A TO-220 Full Pack Case E RoHS: Compliant |
8 In Stock |
|
$2.1700 / $3.5300 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15V, PSFM3 | 6 |
|
$3.5888 / $7.1775 | Buy Now |
DISTI #
NTE1972
|
TME | IC: voltage regulator, linear,fixed, 15V, 1A, TO220FP, THT, Ch: 1 Min Qty: 1 | 9 |
|
$2.7100 / $3.4000 | Buy Now |
|
Master Electronics | Voltage Regulator Positive 15V Io-1A TO-220 Full Pack Case E RoHS: Compliant |
8 In Stock |
|
$2.1700 / $3.5300 | Buy Now |
Part Details for NTE1972
NTE1972 CAD Models
NTE1972 Part Data Attributes:
|
NTE1972
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1972
NTE Electronics Inc
Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Adjustability | FIXED | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NTE1972
This table gives cross-reference parts and alternative options found for NTE1972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M15CP | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | NTE1972 vs L78M15CP |
M5F7815 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | NTE1972 vs M5F7815 |
L78M15ML | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | NTE1972 vs L78M15ML |