Part Details for NTE1962 by NTE Electronics Inc
Overview of NTE1962 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3431
|
Newark | Linear Voltage Regulator 6V To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:11V, Input Voltage Max:35V, Product Range:-, Output Current Max:1A, Ic Case/Package:To-220, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE1962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1962-ND
|
DigiKey | IC REG LINEAR 6V TO220 FULL PACK Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
196 In Stock |
|
$2.8600 / $3.4400 | Buy Now |
DISTI #
70515268
|
RS | VOLTAGE REGULATOR POSITIVE 6V IO=1A TO-220 FULL PACK CASE | NTE Electronics Inc. NTE1962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $3.4400 | RFQ |
|
Onlinecomponents.com | Voltage Regulator Positive 6v Io=1A TO-220 Full Pack Case RoHS: Compliant |
6 In Stock |
|
$1.9400 / $3.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 6V, PSFM3 | 8 |
|
$3.2175 / $6.4350 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 6V, PSFM3 | 1 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
NTE1962
|
TME | IC: voltage regulator, linear,fixed, 6V, 1A, TO220FP, THT, -30÷75°C Min Qty: 1 | 13 |
|
$2.4200 / $3.0500 | Buy Now |
|
Master Electronics | Voltage Regulator Positive 6v Io=1A TO-220 Full Pack Case RoHS: Compliant |
6 In Stock |
|
$1.9400 / $3.1500 | Buy Now |
Part Details for NTE1962
NTE1962 CAD Models
NTE1962 Part Data Attributes:
|
NTE1962
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1962
NTE Electronics Inc
Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.25 V | |
Output Voltage1-Min | 5.75 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for NTE1962
This table gives cross-reference parts and alternative options found for NTE1962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | NTE1962 vs UA7808CKCE3 |
MC78M08ACDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTE1962 vs MC78M08ACDTRKG |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | NTE1962 vs 5962-8777601TX |
SG7812K | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | NTE1962 vs SG7812K |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1962 vs LM7808ACT |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | NTE1962 vs IP7812IGR1 |
IP140G-12R1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE1962 vs IP140G-12R1 |
MC7806CD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | NTE1962 vs MC7806CD2TR4 |
UPC78M05AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | NTE1962 vs UPC78M05AHF |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE1962 vs 78M06G-TA3-T |