Part Details for NTE1960 by NTE Electronics Inc
Overview of NTE1960 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE1960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2406
|
Newark | Voltage Regulator, Fixed, 5V, 500Ma, To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:-, Output Current Max:500Ma, Ic Case/Package:To-220, Msl:- Rohs Compliant: Yes |Nte Electronics NTE1960 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1960-ND
|
DigiKey | IC REG LINEAR 5V TO220 FULL PACK Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
576 In Stock |
|
$2.7100 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Positive 5v Io=1A TO-220 Full Pack Case RoHS: Compliant |
38 In Stock |
|
$1.8500 / $2.7700 | Buy Now |
DISTI #
60868827
|
Verical | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Isolated Min Qty: 20 Package Multiple: 10 Date Code: 2011 | Americas - 30 |
|
$3.6689 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, PSFM3 | 11 |
|
$3.0488 / $6.0975 | Buy Now |
DISTI #
NTE1960
|
TME | IC: voltage regulator, linear,fixed, 5V, 1A, TO220FP, THT, -30÷75°C Min Qty: 1 | 29 |
|
$2.3400 / $2.9400 | Buy Now |
|
Master Electronics | Voltage Regulator Positive 5v Io=1A TO-220 Full Pack Case RoHS: Compliant |
38 In Stock |
|
$1.8500 / $2.7700 | Buy Now |
Part Details for NTE1960
NTE1960 CAD Models
NTE1960 Part Data Attributes:
|
NTE1960
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1960
NTE Electronics Inc
Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE1960
This table gives cross-reference parts and alternative options found for NTE1960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | NTE1960 vs LM7806CT |
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE1960 vs TA7805S |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE1960 vs LM7805AGR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | NTE1960 vs IP140AG-05-883B |
LM7812CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | NTE1960 vs LM7812CT |
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Ltd | NTE1960 vs ML7812A-FBE |
UC7805G | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | NTE1960 vs UC7805G |
MC7806ACD2TR4 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | NTE1960 vs MC7806ACD2TR4 |
BA17812T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | NTE1960 vs BA17812T |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | NTE1960 vs OM7812IH |