Part Details for NTE1940 by NTE Electronics Inc
Overview of NTE1940 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24VPSFM3 | 5 |
|
Buy Now | |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24VPSFM3 | 1 |
|
$16.0000 | Buy Now |
Part Details for NTE1940
NTE1940 CAD Models
NTE1940 Part Data Attributes
|
NTE1940
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1940
NTE Electronics Inc
Fixed Positive Standard Regulator, 24VPSFM3, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 28 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 24.2 V | |
Output Voltage1-Min | 23.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for NTE1940
This table gives cross-reference parts and alternative options found for NTE1940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA7824BF | Fixed Positive Standard Regulator, 24VBIPolar, DPAK-2/3 | KEC | NTE1940 vs KIA7824BF |
ML7824FA-FBE | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ROHS COMPLIANT, TO-220F, 3 PIN | Micro Electronics Corporation | NTE1940 vs ML7824FA-FBE |
78T24L-TQ3-R | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NTE1940 vs 78T24L-TQ3-R |
KA78L24A | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, | Samsung Semiconductor | NTE1940 vs KA78L24A |
UA78M24DB | Fixed Positive Standard Regulator, 24VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | NTE1940 vs UA78M24DB |
SA78MHV24CU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | NTE1940 vs SA78MHV24CU |
78L24M-T92-R | Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | NTE1940 vs 78L24M-T92-R |
JL140K-24BYA | 24V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | NTE1940 vs JL140K-24BYA |
UA78MHV24CU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | NTE1940 vs UA78MHV24CU |
PJ78L24CS | Fixed Positive Standard Regulator, 24VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | NTE1940 vs PJ78L24CS |