Part Details for NTE193A by NTE Electronics Inc
Overview of NTE193A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE193A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE193A-ND
|
DigiKey | TRANS PNP 50V 0.5A TO92HS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
992 In Stock |
|
$1.6400 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 70V IC=0.5A TO-92HS Case Audio Power AMP Complement To NTE192A |
1 In Stock |
|
$1.2500 / $2.1000 | Buy Now |
|
Quest Components | 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO92HS | 1 |
|
$3.2400 | Buy Now |
|
Quest Components | 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO92HS | 256 |
|
$3.1857 / $5.1660 | Buy Now |
DISTI #
NTE193A
|
TME | Transistor: PNP, bipolar, 50V, 0.5A, 0.56W, TO92 Min Qty: 1 | 20 |
|
$1.3800 / $1.9300 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 70V IC=0.5A TO-92HS Case Audio Power AMP Complement To NTE192A |
1 In Stock |
|
$1.2500 / $2.1000 | Buy Now |
Part Details for NTE193A
NTE193A CAD Models
NTE193A Part Data Attributes:
|
NTE193A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE193A
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92HS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92HS | |
Package Description | TO-92HS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | O-PBFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |