Part Details for NTE1927 by NTE Electronics Inc
Overview of NTE1927 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Voltage Regulator Negative Adjustable -2.2 To -30V Io=1A 4-lead TO-3 Case RoHS: Compliant |
8 In Stock |
|
$6.3400 / $9.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | 2 |
|
$12.0000 | Buy Now | |
DISTI #
NTE1927
|
TME | IC: voltage regulator, LDO,linear,adjustable, -2.2÷-30V, 1A, THT Min Qty: 1 | 8 |
|
$8.1800 / $10.3000 | Buy Now |
Part Details for NTE1927
NTE1927 CAD Models
NTE1927 Part Data Attributes
|
NTE1927
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1927
NTE Electronics Inc
Adjustable Negative Standard Regulator, 2.2V Min, 30V Max, MBFM4, TO-3, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 2.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |