Part Details for NTE1920 by NTE Electronics Inc
Overview of NTE1920 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE1920-ND
|
DigiKey | IC REG LINEAR 18V 1.5A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$5.9300 / $7.1400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Positive +18V Io=3A TO-3 Case RoHS: Compliant |
10 In Stock |
|
$5.1500 / $7.8800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$7.7154 / $10.5210 | Buy Now | |
DISTI #
NTE1920
|
TME | IC: voltage regulator, linear,fixed, 18V, 1.5A, TO3, THT, -55÷150°C Min Qty: 1 | 12 |
|
$6.6500 / $8.3600 | Buy Now |
|
Master Electronics | Voltage Regulator Positive +18V Io=3A TO-3 Case RoHS: Compliant |
10 In Stock |
|
$5.1500 / $7.8800 | Buy Now |
Part Details for NTE1920
NTE1920 CAD Models
NTE1920 Part Data Attributes
|
NTE1920
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1920
NTE Electronics Inc
Fixed Positive Standard Regulator, 18VMBFM2, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE1920
This table gives cross-reference parts and alternative options found for NTE1920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | NTE1920 vs L78M06CV |
KA340T05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | NTE1920 vs KA340T05 |
LM7812G | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | NTE1920 vs LM7812G |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE1920 vs 78M06G-TA3-T |
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1920 vs KA7806TU |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | NTE1920 vs 5962-8777601UA |
MC7809CTP | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | NTE1920 vs MC7809CTP |
IP7815GR1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE1920 vs IP7815GR1 |
IP7815AIG-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE1920 vs IP7815AIG-883BR1 |
LM7812-220M.MODR1 | 12V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE1920 vs LM7812-220M.MODR1 |