Part Details for NTE192 by NTE Electronics Inc
Overview of NTE192 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3409
|
Newark | Bipolar Transistor, Npn, 50V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:500Ma, Power Dissipation:900Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-Rohs Compliant: Yes |Nte Electronics NTE192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE192-ND
|
DigiKey | TRANS NPN 50V 0.5A TO92HS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
613 In Stock |
|
$1.6500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 70V IC=1A TO-92hs Case Audio Power Output Complement To NTE193 |
254 In Stock |
|
$1.0700 / $1.6400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO92HS | 14 |
|
$1.8563 / $3.7125 | Buy Now |
|
Quest Components | 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO92HS | 2 |
|
$2.1420 / $2.8560 | Buy Now |
DISTI #
NTE192
|
TME | Transistor: NPN, bipolar, 50V, 1A, 0.56W, TO92 Min Qty: 1 | 14 |
|
$1.2200 / $1.7000 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 70V IC=1A TO-92hs Case Audio Power Output Complement To NTE193 |
254 In Stock |
|
$1.0700 / $1.6400 | Buy Now |
Part Details for NTE192
NTE192 CAD Models
NTE192 Part Data Attributes:
|
NTE192
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE192
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92HS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92HS | |
Package Description | TO-92HS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | O-PBFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |