Part Details for NTE1908 by NTE Electronics Inc
Overview of NTE1908 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3398
|
Newark | Analog Ic |Nte Electronics NTE1908 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1908-ND
|
DigiKey | IC REG LINEAR 24V 100MA TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
498 In Stock |
|
$1.4400 / $1.7300 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, PBCY3 | 1 |
|
$3.2400 | Buy Now |
DISTI #
NTE1908
|
TME | IC: voltage regulator, linear,fixed, 24V, 0.1A, TO92, THT, 0÷125°C Min Qty: 1 | 80 |
|
$1.0700 / $1.3400 | Buy Now |
Part Details for NTE1908
NTE1908 CAD Models
NTE1908 Part Data Attributes:
|
NTE1908
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1908
NTE Electronics Inc
Fixed Positive Standard Regulator, 24VPBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27.5 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 26.4 V | |
Output Voltage1-Min | 21.6 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for NTE1908
This table gives cross-reference parts and alternative options found for NTE1908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L24ACPX | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1908 vs MC78L24ACPX |
L78L24ABZ-AP | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1908 vs L78L24ABZ-AP |
KA78L24AZBU | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1908 vs KA78L24AZBU |
MC78L24ABPRM | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | NTE1908 vs MC78L24ABPRM |
KA78L24AZ | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1908 vs KA78L24AZ |
MC78L24ACP | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | NTE1908 vs MC78L24ACP |
KA78L24AZTA | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE1908 vs KA78L24AZTA |
TA78L024AP | IC VREG 24 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE1908 vs TA78L024AP |
L78L24ABZ-TR | Positive voltage regulators | STMicroelectronics | NTE1908 vs L78L24ABZ-TR |
L78L24ACZ-TR | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1908 vs L78L24ACZ-TR |