Part Details for NTE187 by NTE Electronics Inc
Overview of NTE187 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE187-ND
|
DigiKey | TRANS PNP 60V 3A TO202 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
303 In Stock |
|
$3.8600 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier |
19 In Stock |
|
$3.0700 / $4.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 9 |
|
$4.7825 / $9.5649 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 2 |
|
$3.9900 / $4.7880 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 4 |
|
$3.9500 / $4.7400 | Buy Now |
DISTI #
NTE187
|
TME | Transistor: PNP, bipolar, 60V, 3A, 12.5W, TO202-3 Min Qty: 1 | 29 |
|
$3.5600 / $4.9800 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier |
19 In Stock |
|
$3.0700 / $4.6800 | Buy Now |
Part Details for NTE187
NTE187 CAD Models
NTE187 Part Data Attributes:
|
NTE187
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE187
NTE Electronics Inc
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 12 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |