There are no models available for this part yet.
Overview of NTE1757 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1757 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | RECEIVER IC, PDIP18 | 5 |
|
$13.9275 / $18.5700 | Buy Now | ||
Quest Components | RECEIVER IC, PDIP18 | 1 |
|
$16.0000 | Buy Now |
CAD Models for NTE1757 by NTE Electronics Inc
Part Data Attributes for NTE1757 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
RECEIVER IC
|
JESD-30 Code
|
R-PDIP-T18
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for NTE1757
This table gives cross-reference parts and alternative options found for NTE1757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY500/P | INFRARED, TRANSMITTER IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | NTE1757 vs AY500/P |
UAA4000 | INFRARED, TRANSMITTER IC, PDIP18, PLASTIC, DIP-18 | STMicroelectronics | NTE1757 vs UAA4000 |
UT912EL-D18-T | Transmitter/Receiver IC, Infrared, CMOS, PDIP18, LEAD FREE, DIP-18 | Unisonic Technologies Co Ltd | NTE1757 vs UT912EL-D18-T |
MC14497P | INFRARED, TRANSMITTER IC, PDIP18, PLASTIC, DIP-18 | Motorola Mobility LLC | NTE1757 vs MC14497P |