Part Details for NTE174 by NTE Electronics Inc
Overview of NTE174 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Germanium TV Damper Diode 1000V If=3.5A TO-66 Case RoHS: Compliant |
18 In Stock |
|
$0.6980 / $1.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 3 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Quest Components | 2 |
|
$1.5960 / $2.1280 | Buy Now |
Part Details for NTE174
NTE174 CAD Models
NTE174 Part Data Attributes
|
NTE174
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE174
NTE Electronics Inc
Rectifier Diode, 1 Element, 6A, 270V V(RRM), Germanium,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 270 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |