Part Details for NTE173BP by NTE Electronics Inc
Overview of NTE173BP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE173BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.6A, 5000V V(RRM), SILICON | 1 |
|
$21.2810 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.6A, 5000V V(RRM), SILICON | 5 |
|
$32.7400 | Buy Now |
Part Details for NTE173BP
NTE173BP CAD Models
NTE173BP Part Data Attributes:
|
NTE173BP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE173BP
NTE Electronics Inc
Rectifier Diode, 2 Element, 0.6A, 5000V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | BRIDGED PAIR | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4.4 V | |
JESD-30 Code | O-XALF-X4 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | AXIAL |