Part Details for NTE1729 by NTE Electronics Inc
Overview of NTE1729 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NTE1729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5544
|
Newark | Ic-Pwm Control Ckt |Nte Electronics NTE1729 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Pwm Inverter Control Circuit 16-lead DIP Vcc=15V Typ RoHS: Compliant |
12 In Stock |
|
$4.6900 / $7.2200 | Buy Now |
DISTI #
52599528
|
Verical | Pulse Width Modulator 16-Pin PDIP Min Qty: 10 Package Multiple: 5 Date Code: 1407 | Americas - 10 |
|
$9.3888 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.0000 | Buy Now | |
|
Quest Components | 4 |
|
$7.0070 / $9.5550 | Buy Now | |
|
Master Electronics | Integrated Circuit Pwm Inverter Control Circuit 16-lead DIP Vcc=15V Typ RoHS: Compliant |
12 In Stock |
|
$4.6900 / $7.2200 | Buy Now |
Part Details for NTE1729
NTE1729 CAD Models
NTE1729 Part Data Attributes:
|
NTE1729
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1729
NTE Electronics Inc
Switching Controller, 0.2A, 300kHz Switching Freq-Max, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |