Part Details for NTE1678 by NTE Electronics Inc
Overview of NTE1678 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 14.3KHZ SWITCHING FREQ-MAX, PDIP14 | 22 |
|
$3.4650 / $6.9300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 14.3KHZ SWITCHING FREQ-MAX, PDIP14 | 7 |
|
$4.5738 / $6.2370 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 14.3KHZ SWITCHING FREQ-MAX, PDIP14 | 1 |
|
$10.5000 | Buy Now |
Part Details for NTE1678
NTE1678 CAD Models
NTE1678 Part Data Attributes:
|
NTE1678
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1678
NTE Electronics Inc
Switching Regulator, 14.3kHz Switching Freq-Max, PDIP14, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 14.3 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |