Part Details for NTE1672 by NTE Electronics Inc
Overview of NTE1672 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE1672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Power Supply Control Circuit 16-lead DIP Vcc=18V RoHS: Compliant |
35 In Stock |
|
$4.6500 / $7.1400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now |