Part Details for NTE1661 by NTE Electronics Inc
Overview of NTE1661 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Horizontal/vertical Processor 16-lead DIP W/tab Vcc=12V Typ |
3 In Stock |
|
$3.6300 / $5.9700 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, SYNCHRONIZATION SIGNAL PROCESSOR, PDIP16 | 3 |
|
$5.5000 / $8.2500 | Buy Now |
|
Master Electronics | Integrated Circuit TV Horizontal/vertical Processor 16-lead DIP W/tab Vcc=12V Typ |
3 In Stock |
|
$3.6300 / $5.9700 | Buy Now |