Part Details for NTE166 by NTE Electronics Inc
Overview of NTE166 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bridge Rectifier Prv=100V If=2A SIP RoHS: Compliant |
4 In Stock |
|
$0.6870 / $1.0850 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, SIP | 3 |
|
$1.7850 / $2.3800 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, SIP | 2 |
|
$1.6478 | Buy Now |
Part Details for NTE166
NTE166 CAD Models
NTE166 Part Data Attributes
|
NTE166
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE166
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE166
This table gives cross-reference parts and alternative options found for NTE166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | NTE166 vs PB64CA |
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | NTE166 vs B393-80 |
BP10-10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | NTE166 vs BP10-10 |
VPI2560 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | NTE166 vs VPI2560 |
FBI6B5M1 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE166 vs FBI6B5M1 |
DB1506T | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 600V V(RRM), Silicon | Diotec Electronics Corp | NTE166 vs DB1506T |
MDA920A5 | Bridge Rectifier Diode, 1 Phase, 1.5A, 300V V(RRM), Silicon | Motorola Semiconductor Products | NTE166 vs MDA920A5 |
2FBP08 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE166 vs 2FBP08 |
MPI40100 | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | NTE166 vs MPI40100 |
MDA990-4 | 30A, 300V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | NTE166 vs MDA990-4 |