Part Details for NTE159MCP by NTE Electronics Inc
Overview of NTE159MCP by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE159MCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3084
|
Newark | Transistor, Npn & Pnp, 80V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:80V, Collector Emitter Voltage Max Pnp:80V, Continuous Collector Current Npn:800Ma, Continuous Collector Current Pnp:800Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Nte Electronics NTE159MCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE159MCP-ND
|
DigiKey | TRANS PNP 80V 0.8A TO92 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Match Complementary Pair Of NTE123AP And NTE159 RoHS: Compliant |
40 In Stock |
|
$1.6200 / $2.4300 | Buy Now |
DISTI #
51646064
|
Verical | Trans GP BJT PNP 80V 0.8A 625mW 3-Pin TO-92 Min Qty: 30 Package Multiple: 10 Date Code: 1904 | Americas - 40 |
|
$3.2185 | Buy Now |
|
Master Electronics | Match Complementary Pair Of NTE123AP And NTE159 RoHS: Compliant |
40 In Stock |
|
$1.6200 / $2.4300 | Buy Now |
Part Details for NTE159MCP
NTE159MCP CAD Models
NTE159MCP Part Data Attributes
|
NTE159MCP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE159MCP
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATCHED COMPLIMENTARY PAIR CONTAINS NTE123AP AND NTE159 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |