Part Details for NTE159M by NTE Electronics Inc
Overview of NTE159M by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE159M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor PNP Silicon 60V Ic 0.6A TO-18 Low Noise Audio Amp RoHS: Compliant |
26 In Stock |
|
$0.8960 / $1.3700 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 1-ELEMENT, SILICON, PNP, TO-18 | 4 |
|
$2.1933 / $2.3840 | Buy Now |
DISTI #
NTE159M
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 1.8W, TO18 Min Qty: 1 | 100 |
|
$1.2200 / $1.7000 | Buy Now |
Part Details for NTE159M
NTE159M CAD Models
NTE159M Part Data Attributes
|
NTE159M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE159M
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, PNP, TO-18, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |