-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7374
|
Newark | Bipolar Transistor, Pnp, -80V To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE159 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 / $1.9200 | Buy Now |
DISTI #
2368-NTE159-ND
|
DigiKey | TRANS PNP 80V 0.8A TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1266 In Stock |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
70214899
|
RS | Transistor, Bipolar, Si, PNP, Audio Amplifier, Switch, VCEO 80V, IC 800mA, PD 625mW | NTE Electronics Inc. NTE159 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2085 |
|
$1.2200 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 80V IC-1A To92 Low Noise Audio AMP Switch Comp To NTE123AP RoHS: Compliant |
272 In Stock |
|
$0.8660 / $1.3400 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 12 |
|
$1.6200 / $3.2400 | Buy Now |
DISTI #
NTE159
|
TME | Transistor: PNP, bipolar, 80V, 0.8A, 0.625W, TO92 Min Qty: 1 | 53 |
|
$0.9600 / $1.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 102 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 80V IC-1A To92 Low Noise Audio AMP Switch Comp To NTE123AP RoHS: Compliant |
272 In Stock |
|
$0.8660 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE159
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE159
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |
This table gives cross-reference parts and alternative options found for NTE159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA75RLRB | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | NTE159 vs MPSA75RLRB |
NTE24 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, TO-237, 3 PIN | NTE Electronics Inc | NTE159 vs NTE24 |
2N3391 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | NTE159 vs 2N3391 |
MPS3414 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | NTE159 vs MPS3414 |
ZTX450-BP | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | NTE159 vs ZTX450-BP |
933237780116 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE159 vs 933237780116 |
KSC2383 | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Samsung Semiconductor | NTE159 vs KSC2383 |
MPSA56/D28Z{OPTION18} | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | NTE159 vs MPSA56/D28Z{OPTION18} |
BC319 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | NTE159 vs BC319 |
BC556RL1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | NTE159 vs BC556RL1 |