Part Details for NTE159-5 by NTE Electronics Inc
Overview of NTE159-5 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE159-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE159-5-ND
|
DigiKey | TRANS PNP 80V 800MA TO92 5PK Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$6.1800 / $7.4400 | Buy Now |
|
Onlinecomponents.com | Package Of 5 NTE159 |
1 In Stock |
|
$4.0900 / $6.6400 | Buy Now |
|
Master Electronics | Package Of 5 NTE159 |
1 In Stock |
|
$4.0900 / $6.6400 | Buy Now |