Part Details for NTE15040-ECG by NTE Electronics Inc
Overview of NTE15040-ECG by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE15040-ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2991
|
Newark | Gdt, Surge Arrester, 75V, Axial, Product Range:-, Dc Breakover Voltage:75V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20A, Impulse Sparkover Voltage:400V Rohs Compliant: Yes |Nte Electronics NTE15040-ECG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE15040-ECG-ND
|
DigiKey | GDT 75V 20KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
168 In Stock |
|
$2.9900 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Gas Filled Surge Arrester 75 VDC 20 AMP Axial Lead Ceramic Metal Package RoHS: Compliant |
3 In Stock |
|
$2.7100 / $4.4000 | Buy Now |
|
Master Electronics | Gas Filled Surge Arrester 75 VDC 20 AMP Axial Lead Ceramic Metal Package RoHS: Compliant |
3 In Stock |
|
$2.7100 / $4.4000 | Buy Now |