Part Details for NTE15019 by NTE Electronics Inc
Overview of NTE15019 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for NTE15019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuti TV Fixed Voltage Regulator 130v@ 1a 5-lead SIP |
5 In Stock |
|
$10.3600 / $15.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$6.0750 / $9.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 14 |
|
$9.0000 / $12.0000 | Buy Now | |
|
Quest Components | 1 |
|
$14.2065 | Buy Now | |
|
Master Electronics | Integrated Circuti TV Fixed Voltage Regulator 130v@ 1a 5-lead SIP |
5 In Stock |
|
$10.3600 / $15.0300 | Buy Now |
Part Details for NTE15019
NTE15019 CAD Models
NTE15019 Part Data Attributes:
|
NTE15019
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE15019
NTE Electronics Inc
Fixed Positive Standard Regulator, 130VBIPolar, PSFM5, SIP-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 200 V | |
Input Voltage-Max | 200 V | |
Input Voltage-Min | 132 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 131 V | |
Output Voltage1-Min | 129 V | |
Output Voltage1-Nom | 130 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,215 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 0.77% |
Alternate Parts for NTE15019
This table gives cross-reference parts and alternative options found for NTE15019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE15019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15020 | Fixed Positive Standard Regulator, 125VPSFM4, SIP-5/4 | NTE Electronics Inc | NTE15019 vs 15020 |
NTE15020 | Fixed Positive Standard Regulator, 125VBIPolar, PSFM5, SIP-5 | NTE Electronics Inc | NTE15019 vs NTE15020 |
NTE1743 | Fixed Positive Standard Regulator, 135VPSFM5, SIP-5 | NTE Electronics Inc | NTE15019 vs NTE1743 |
NTE1742 | Fixed Positive Standard Regulator, 130VPSFM5, SIP-5 | NTE Electronics Inc | NTE15019 vs NTE1742 |