Part Details for NTE1465 by NTE Electronics Inc
Overview of NTE1465 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 0.5 Watt Audio Power AMP 9-lead SIP Vcc=14V RoHS: Compliant |
10 In Stock |
|
$1.2900 / $2.1200 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.7W, 1 CHANNEL(S), 1 FUNC, PSIP9 | 14 |
|
$1.9350 / $2.4188 | Buy Now |
Part Details for NTE1465
NTE1465 CAD Models
NTE1465 Part Data Attributes
|
NTE1465
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1465
NTE Electronics Inc
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, PSIP9, SIP-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , SIP9,.05 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for NTE1465
This table gives cross-reference parts and alternative options found for NTE1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA6213S | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | KEC | NTE1465 vs KIA6213S |