Part Details for NTE1410 by NTE Electronics Inc
Overview of NTE1410 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Chroma Video Signal Processor 28-lead DIP |
3 In Stock |
|
$18.7000 / $27.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP28 | 14 |
|
$18.1838 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP28 | 1 |
|
$26.0000 | Buy Now |
|
Master Electronics | Integrated Circuit Chroma Video Signal Processor 28-lead DIP |
3 In Stock |
|
$18.7000 / $27.2100 | Buy Now |
Part Details for NTE1410
NTE1410 CAD Models
NTE1410 Part Data Attributes:
|
NTE1410
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1410
NTE Electronics Inc
Consumer Circuit, PDIP28, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |