There are no models available for this part yet.
Overview of NTE1396 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1396 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | AUDIO AMPLIFIER, 22W, 2 CHANNEL(S), 1 FUNC, PZFM11 | 5 |
|
$8.1563 / $10.8750 | Buy Now | ||
Quest Components | AUDIO AMPLIFIER, 22W, 2 CHANNEL(S), 1 FUNC, PZFM11 | 1 |
|
$14.6370 | Buy Now | ||
Quest Components | AUDIO AMPLIFIER, 22W, 2 CHANNEL(S), 1 FUNC, PZFM11 | 1 |
|
$14.0000 | Buy Now |
CAD Models for NTE1396 by NTE Electronics Inc
Part Data Attributes for NTE1396 by NTE Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
ZIP, ZIP11,.2,.17,67TB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
50 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PZFM-T11
|
JESD-609 Code
|
e0
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Output Power-Nom
|
22 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP11,.2,.17,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
160 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Related Parts for NTE1396
-
NUC100LE3ANMicrocontrollers
-
TPA3110D2PWPAudio/Video Amplifiers
-
NTE7222Switching Regulator or Controllers
-
NMV2405SACOther Analog ICs
-
NTMFS5C468NLT1GPower Field-Effect Transistors
-
NTE1968Linear Regulator ICs
-
NTE518Rectifier Diodes
-
NTE1844Motion Control Electronics
-
NTE4868Transient Suppressors